PHOENIX CONTACT1969865Connector Headers and PCB Receptacles
Conn Wire to Board RCP 3 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 3 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| 0.5 | |
| -40 | |
| 105 | |
| 50 | |
| Cardboard | |
| 11.786 | |
| 31.28 | |
| 32.1 | |
| 13.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

