PHOENIX CONTACT1969742Connector Headers and PCB Receptacles
Conn Wire to Board HDR 7 POS 10.16mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 10.16 | |
| Straight | |
| 76 | |
| 1000V | |
| 1000000 | |
| 0.4 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 25.557 | |
| 71.92 | |
| 32.1 | |
| 13.6 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1969742 header connector helps protect your equipment from accidental shortages. This HDR connector has 7 contacts that are plated with tin. It has a maximum voltage rating of 1000 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 10.16 mm. This device has a maximum current rating of 76 A. This product is 71.92 mm long, 13.6 mm tall and 32.1 mm deep. 1969742 is housed in green polyamide. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

