TE Connectivity1969589-4Connector Discrete Wire Housing
Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 7.5/Contact | |
| 250VAC | |
| -25 | |
| 105 | |
| Bag | |
| 18.17 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

