PHOENIX CONTACT1967456Connector Terminal Blocks

Conn Terminal Block F 2 POS 10.16mm Screw RA Panel Mount 76A Cardboard

Say goodbye to wires becoming undone by using this 1967456 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. Its pitch is 10.16 mm. It has a right angle body orientation. It has a maximum voltage rating of 1000 V. This is a 1-row connector. This device has a maximum current rating of 76 A. 1967456 is housed in polyamide. It uses the screw termination method. Its wire is 6-18 AWG. This product is 38.08 mm long, 27.8 mm tall and 41.5 mm deep.

Import TariffMay apply to this part

225 parts: Ships tomorrow

    Total$8.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2538+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Poland
      • In Stock: 225 parts
      • Price: $8.235

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.