PHOENIX CONTACT1967414Connector Terminal Blocks

Conn Terminal Block F 6 POS 10.16mm Screw RA Cable Mount 76A Cardboard

This 1967414 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 6 contacts that are plated with silver. This is a 1-row connector. Its pitch is 10.16 mm. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 76 A. 1967414 is housed in polyamide. It uses the screw termination method. This product is 60.8 mm long, 27.8 mm tall and 41.5 mm deep. Its wire is 6-18 AWG.

Import TariffMay apply to this part

32 parts: Ships in 2 days

    Total$22.60Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      • In Stock: 32 parts
      • Price: $22.60

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.