HARTING Technology Group19628100427Backshells
Hood 180° 10B Shell Size Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Double Lock | |
| -40 | |
| 125 | |
| Hood | |
| 72.6 | |
| Han® |
Attach interconnecting parts of a cable with this hood 19628100427 backshell manufactured from Harting. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 72.6 mm long, 72 mm tall and 55.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

