PHOENIX CONTACT1962037Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 2.237 | |
| 20.32 | |
| 12 | |
| 8.6 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 1962037 header connector helps protect your equipment from accidental shortages. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 12 A. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

