Vishay195D476X9010Z2TCapacitor Tantalum Solid
Cap Tant Solid 47uF 10V Z CASE 10% (7.24 X 2.65 X 2.65mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 10% | |
| 10VDC | |
| 4.7 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Z | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 2.65 X 2.65 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24(Max) | |
| 2.65 | |
| 2.65 |
Do you need a capacitor for a sample and hold circuit? Then use this 195D476X9010Z2T solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.7 μA. It has a tolerance of 10%. This product is 7.24(Max) mm long, 2.65 mm tall and 2.65 mm deep. Its capacitance value is 47uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

