Vishay195D335X9035Y8TCapacitor Tantalum Solid
Cap Tant Solid 3.3uF 35V Y CASE 10% (7.24 X 2.65 X 1.75mm) Pad SMD 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 35VDC | |
| 1.2 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Y | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 2.65 X 1.75 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24(Max) | |
| 2.65 | |
| 1.75 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

