Vishay195D226X9020Z2TCapacitor Tantalum Solid
Cap Tant Solid 22uF 20V Z CASE 10% (7.24 X 2.65 X 2.65mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 20VDC | |
| 4.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| Z | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 2.65 X 2.65 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24(Max) | |
| 2.65 | |
| 2.65 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 195D226X9020Z2T solid tantalum capacitor from Vishay. It can withstand a voltage of 20 VDC. Its leakage current is 4.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.24(Max) mm long, 2.65 mm tall and 2.65 mm deep. It has a tolerance of 10%. Its capacitance value is 22uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

