Vishay195D105X0035S2TCapacitor Tantalum Solid
Cap Tant Solid 1uF 35V S CASE 20% (3.63 X 1.83 X 1.22mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 20% | |
| 35VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| S | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.63 X 1.83 X 1.22 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.63(Max) | |
| 1.83 | |
| 1.22 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

