PHOENIX CONTACT1955918Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.136 | |
| 43.44 | |
| 8.57 | |
| 14.6 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 1955918 connector from Phoenix Contact. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. This product is 43.44 mm long, 12 mm tall and 8.6 mm deep. 1955918 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

