PHOENIX CONTACT1955879Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| 1.62 | |
| 23.12 | |
| 8.6 | |
| 12 | |
| 2.6 | |
| Through Hole |
Reduce safety concerns with this shrouded 1955879 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A/contact. 1955879 is housed in black liquid crystal polymer. This product is 23.12 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

