PHOENIX CONTACT1955866Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.43 | |
| 18.04 | |
| 8.6 | |
| 12 | |
| Through Hole |
Thanks to Phoenix Contact's shrouded 1955866 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1955866 is housed in black liquid crystal polymer. This product is 18.04 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

