PHOENIX CONTACT1954951Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.3 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.276 | |
| 33.28 | |
| 12 | |
| 8.6 | |
| Through Hole |
Look no further than the shrouded 1954951 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 6 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1954951 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 33.28 mm long, 8.6 mm tall and 12 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

