PHOENIX CONTACT1953774Connector Headers and PCB Receptacles

Conn Wire to Board HDR 16 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

As an added safety precaution, the wire to board 1953774 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 16 contacts that are plated with tin. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A/contact. This product is 29.5 mm long, 15.2 mm tall and 13.3 mm deep. 1953774 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

25 parts: Ships tomorrow

    Total$7.51Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2544+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 25 parts
      • Price: $7.51

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.