PHOENIX CONTACT1952319Connector Terminal Blocks
Conn Spring Cage F 7 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.646 | |
| 25.2 | |
| 22.9 | |
| 7.8 | |
| Green | |
| Cable Mount |
Joining multiple circuits is easy with this spring cage 1952319 PCB terminal block from Phoenix Contact. This F connector has 7 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.5 mm. 1952319 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 25.2 mm long, 7.8 mm tall and 22.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

