PHOENIX CONTACT1952267Connector Terminal Blocks

Conn PC Terminal Block F 2 POS 3.5mm Push-In Spring ST Cable Mount 8A Cardboard

Ideal for testing purposes this spring cage 1952267 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. It has a straight body orientation. Its pitch is 3.5 mm. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 8 A. 1952267 is housed in polyamide. This product is 7.9 mm long, 12.4 mm tall and 20.8 mm deep. Its wire is 16-24 AWG.

Import TariffMay apply to this part

298 parts: Ships in 2 days

    Total$1.90Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2429+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Germany
      • In Stock: 298 parts
      • Price: $1.902

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.