Vishay194D474X9020A2TCapacitor Tantalum Solid
Cap Tant Solid 0.47uF 20V A CASE 10% (2.54 X 1.27 X 1.27mm) Pad SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 0.47uF | |
| 10% | |
| 20VDC | |
| 0.5 | |
| Polar | |
| 4 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2.54 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 1.27 | |
| 1.27 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

