Vishay194D225X0010B2TCapacitor Tantalum Solid
Cap 2.2uF 10VDC 20% 3.81 X 1.27 X 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 20% | |
| 10VDC | |
| Polar | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 3.81 X 1.27 X 1.27 | |
| -55 | |
| 125 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

