| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub |
Communicating with serial connections is made easy with this 194923 DVI connector from ERNI Electronics. This socket type connector has 15 socket type contacts. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. This component will be shipped in tray format. This product is 39.3 mm long, 15.3 mm tall and 12.6 mm deep. Its 15 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
