25-50% Off
PHOENIX CONTACT1945164Connector Headers and PCB Receptacles
Conn Unshrouded Header M 9 POS 3.5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 9 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 250V | |
| 1.8 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.995 | |
| 31.5 | |
| 2.8 | |
| 9.5 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Phoenix Contact's unshrouded 1945164 header connector helps protect your equipment from accidental shortages. This M connector has 9 contacts that are plated with tin. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 8 A. 1945164 is housed in black polyamide. It uses the solder termination method. This product is 31.5 mm long, 9.5 mm tall and 2.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

