HARTING Technology Group19440030301Backshells
Bulkhead Housing 180° 3A Shell Size Stainless Steel Single Lock Han-INOX®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Stainless Steel | |
| Single Lock | |
| -40 | |
| 125 | |
| Bulkhead Housing | |
| 40 | |
| Han-INOX® |
This specially designed hood 19440030301 connector accessory from Harting comes in a variety of shapes to conveniently house different types of wires and cables. This product is 35 mm long. This part has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

