PHOENIX CONTACT1943289Connector Terminal Blocks
Conn PC Terminal Block M 10 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| M | |
| 10 | |
| 3.81 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.79 | |
| 38.89 | |
| 11.1 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 1943289 PCB terminal block from Phoenix Contact. This M connector has 10 contacts that are plated with gold. It has a maximum voltage rating of 160 V. It has a right angle body orientation. It has a male type gender. Its pitch is 3.81 mm. This is a 1-row connector. 1943289 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

