Molex194270049Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16Power POS 5.84mm Solder RA Side Entry Thru-Hole MX150L Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 2 | |
| Solder | |
| 5.84 | |
| Right Angle | |
| Center Key | |
| 5.85 | |
| 18/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 125 | |
| 25 | |
| Tray | |
| 51.812 | |
| 82.55 | |
| 39.65 | |
| 31.67 | |
| MX150L | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

