Weidmueller GmbH & Co. KG1942490000Connector Headers and PCB Receptacles
Conn Wire to Board M 6 POS 3.81mm Solder RA Side Entry Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| M | |
| 6 | |
| 1 | |
| Solder | |
| 3.81 | |
| Right Angle | |
| 11 | |
| 300V | |
| 100 | |
| 5 | |
| -50 | |
| 120 | |
| Box | |
| 2.61 | |
| 33.45 | |
| 9.2 | |
| 10.3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

