Molex194180026Connector Discrete Wire Housing
Conn Housing RCP 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 30.814 | |
| 28.86 | |
| MX150L™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

