HARTING Technology Group19410012600Connector Rectangular
Conn Rectangular M 1 POS Screw ST Cable Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 1 | |
| 1 | |
| Screw | |
| Straight | |
| M | |
| 500 | |
| No | |
| 3.9 | |
| 34.2 | |
| 57 | |
| 14.6 | |
| Cable Mount |
Harting brings you their 19410012600 USB connector, great for making a strong, reliable connection between two different circuits. This male connector has a single male contact. It has a plug type gender. This is a 1-row connector. It has a straight body orientation. This product is 34.2 mm long, 14.6 mm tall and 57 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

