Molex19403-0011Connector Power
Conn Power PL 2 POS 10.1mm IDT ST Cable Mount 2 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| IDT | |
| 10.1 | |
| Straight | |
| 15/Contact | |
| 600V | |
| -35 | |
| 85 | |
| 250 | |
| 14 | |
| Clear/Natural | |
| Bag | |
| 28.983 | |
| 38.6 | |
| 66.04 | |
| 17 | |
| Cable Mount | |
| Tin | |
| High Copper |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

