PHOENIX CONTACT1935789Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 32A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 32 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.396 | |
| 15 | |
| 9 | |
| 13.5 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this 1935789 PCB terminal block developed by Phoenix Contact. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. 1935789 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 15 mm long, 13.5 mm tall and 9 mm deep. It uses the solder termination method. Its wire is 10-20 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

