PHOENIX CONTACT1935242Connector Terminal Blocks
Conn PC Terminal Block 10 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 9.616 | |
| 50 | |
| 9 | |
| 11.4 | |
| Green | |
| Through Hole |
Joining multiple circuits is easy with this 1935242 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. 1935242 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. This product is 50 mm long, 11.4 mm tall and 9 mm deep. Its wire is 14-26 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

