TE Connectivity1934335-1Connector Backplane
Conn Backplane PIN 54 POS 1.9mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| M | |
| 36 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 10 | |
| 0.5/Contact | |
| 250VAC | |
| -65 | |
| 90 | |
| Tube | |
| Board Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

