TE Connectivity1934225-1Connector Backplane
Conn Backplane RCP 192 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 192 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 10 | |
| 0.5/Contact | |
| 250VAC | |
| -65 | |
| 90 | |
| Box|Tube | |
| 30.55 | |
| 27.61 | |
| 20.2 | |
| 2.2 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

