TE Connectivity1934218-1Connector Backplane
Conn High Density RCP 120 POS 1.9mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Density | |
| RCP | |
| 120 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 10 | |
| 0.5/Contact | |
| 250VAC | |
| -65 | |
| 90 | |
| Tube | |
| 15.35 | |
| 31.81 | |
| 24.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

