PHOENIX CONTACT1932504Connector Terminal Blocks
Conn PC Terminal Block 3 POS 15mm Solder ST Thru-Hole 125A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 125 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 67.08 | |
| 75 | |
| 31 | |
| 39 | |
| Green | |
| Through Hole |
Get the best connections between your circuits with this pc terminal block 1932504 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 1000 V. Its pitch is 15 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 125 A. 1932504 is housed in polyamide. Its wire is 2-20 AWG. It uses the solder termination method. This product is 75 mm long, 39 mm tall and 31 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

