HARTING Technology Group19300240738Backshells
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 40 | |
| 24B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 166 | |
| Han® |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 19300240738 backshell from Harting! Its shell size is 24. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 56.6 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

