HARTING Technology Group19300240538Backshells
Hood 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 40 | |
| 24B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 165 | |
| Han® |
This specially engineered hood 19300240538 backshell from Harting is designed to provide backshell and environmental protection for your cables and wires. This has a Connector D-Subminiature connector. This product is 57 mm tall. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

