HARTING Technology Group19300240467Backshells
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 24B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 120 | |
| Han® |
Protect and connect parts of a cable with this hood 19300240467 backshell manufactured from Harting. Its shell size is 24. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 120 mm long, 76 mm tall and 57 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

