HARTING Technology Group19300160448Backshells
Hood 180° 16B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 40 | |
| 16B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 111.7 | |
| Han® |
Easily provide backshell to a bundle of wires with this hood 19300160448 backshell from Harting. Its shell size is 16. This has a Connector Rectangular connector. This product is 76 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

