HARTING Technology Group19300101441Backshells
Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 90.8 | |
| Han® |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 19-30-010-1441 backshell from Harting. Its shell size is 10. This has a Connector Rectangular connector. This product is 90.6 mm long, 43 mm tall and 58.5 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

