HARTING Technology Group19300061250Backshells
Surface Mount Housing 90° 6B Shell Size Powder Die Cast Aluminum Single Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 6B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| 82 |
Use this threaded housing 19300061250 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 52 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

