Top Searched
ITT Cannon192900-0286Backshells
Cable Clamp Backshell 180° 14 Shell Size Nylon
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13.8 | |
| 14 | |
| Connector Circular | |
| 180° | |
| Nylon | |
| Black | |
| Cable Clamp Backshell | |
| 27 | |
| 67.1 |
Secure multiple wires for a clean and finished look with this 192900-0286 cable clamp from ITT. This cable clamp has a temperature range of -55 °C to 105 °C. This product is 67.1 mm long, 27 mm tall and 27 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

