PHOENIX CONTACT1928356Connector Accessories
Conn Accessories, Plug-In Bridge M 3 POS 7.5mm ST
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Bridge | |
| Copper Alloy | |
| Red |
Easily optimize components within your circuit by running components in parallel and series using the 1928356 connector from Phoenix Contact. This M connector has 3 M contacts. It has a straight body orientation. Its pitch is 7.5 mm. It has a male type gender.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

