TE Connectivity1926736-5Connector Headers and PCB Receptacles
Conn Header PL 10Power/25Signal POS Solder RA Thru-Hole 35 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 2 | |
| 17/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| 26.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

