TE Connectivity1926024-4Connector Card Edge
Conn Card Edge SKT 10Power/24Signal POS 1.27mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Power Edge | |
| 1.57 | |
| 10Power/24Signal | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 25/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Tray | |
| 81.57 | |
| 9.03 | |
| 19.25 | |
| 4.61 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
