PHOENIX CONTACT1925919Connector Terminal Blocks

Conn Spring Cage M 7 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard

Join your electrical circuits and ensure strong connections with this spring cage 1925919 PCB terminal block from Phoenix Contact. This M connector has 7 contacts that are plated with tin. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. Its pitch is 5.08 mm. 1925919 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 41.38 mm long, 15 mm tall and 26.4 mm deep. Its wire is 12-24 AWG.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 weeks
    • Price: $8.223
    1. 50+$8.223
    2. 100+$7.990

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.