PHOENIX CONTACT1924457Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 40 | |
| 8.6 | |
| 12 | |
| Through Hole |
Use this shrouded 1924457 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 6 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 16 A. 1924457 is housed in green polyamide. It uses the solder termination method. This product is 40 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

