PHOENIX CONTACT1923775Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard

Think of Phoenix Contact's wire to board 1923775 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. Its pitch is 10.16 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 16 A. 1923775 is housed in green polyamide. This product is 15.16 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.437
    1. 50+$1.437
    2. 100+$1.239
    3. 300+$1.181

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.