Molex19216-0005Connector Terminals
Splice Terminal 18-22AWG Copper Red 20.1mm Tin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| IDT | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Polypropylene | |
| Bag | |
| 1.353 | |
| 20.1 | |
| 13.8 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

