HARTING Technology Group19200160290Backshells
Surface Mount Housing 90° 16A Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 16A | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| Han® |
Connect and protect any cable wire by adopting this hood 19-20-016-0290 backshell from Harting, for a strong joint. Its shell size is 16. This has a Connector Rectangular connector. This product is 61.5 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

